Sprague CWR06KC475KB/PR

Cap Tant Solid 4.7uF 25V F CASE 10% 5534-21 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2214
Case Code (Imperial)2214
Case Code (Metric)5634
MountSurface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)2.5 Ω
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)2.159 mm
Length5.588 mm
Width3.429 mm

Documents

Download datasheets and manufacturer documentation for Sprague CWR06KC475KB/PR.

Inventory History

3 month trend:
-85.74%

Alternate Parts

Price @ 1000
$ 19.37
$ 12.71
$ 12.71
Stock
133
129
129
Authorized Distributors
4
5
5
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
-
-
Case/Package
2214
Conformal Coated
Conformal Coated
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
-
-
-
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague CWR06KC475KB/PR.

Related Parts

Descriptions

Descriptions of Sprague CWR06KC475KB/PR provided by its distributors.

Cap Tant Solid 4.7uF 25V F CASE 10% 5534-21 T/R
2214 (5634Metric) Military MIL-PRF-55365/4CWR06 25V 4.7muF ±10% 0.220Lx0.135W 5.59mmx3.43mm
Conformal Coated Capacitor
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWR06KC475KBPR

Technical Specifications

Physical
Case/Package2214
Case Code (Imperial)2214
Case Code (Metric)5634
MountSurface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)2.5 Ω
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Tolerance10 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)2.159 mm
Length5.588 mm
Width3.429 mm

Documents

Download datasheets and manufacturer documentation for Sprague CWR06KC475KB/PR.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago