Kemet T491C475K025AT

Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.3 Ohm 125C Automotive T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
399-3753-1-ND 5,901 Buy Now »
USD
0.640 0.608 0.295 0.245 0.245
399-3753-6-ND 5,901 Buy Now »
USD
0.640 0.608 0.295 0.245 0.245
399-3753-2-ND 5,500 Buy Now »
USD
0.154 0.136
Avnet 2
T491C475K025AT/BKN 440 Buy Now »
USD
0.224 0.217 0.200 0.200 0.200
T491C475K025AT 7,500 Buy Now »
USD
0.147 0.130
Verical 3
T491C475K025AT 14,000 Buy Now »
USD
0.120 0.097
T491C475K025AT 25,500 Buy Now »
USD
0.120 0.120
T491C475K025AT 920 Buy Now »
USD
0.238 0.199 0.199
TTI 2
T491C475K025AT 34,500 Buy Now »
USD
0.169 0.169
T491C475K025AT. 460 Buy Now »
USD
0.547 0.547 0.547 0.547
Newark 3
57K1917 573 Buy Now »
USD
0.651 0.621 0.361 0.297 0.297
59M3209 421 Buy Now »
USD
0.699 0.401 0.271 0.271 0.271
97H5569 2,500 Buy Now »
USD
0.110 0.110
Chip One Stop Global 2
C1S408400345699 1,797 Buy Now »
USD
0.221 0.139 0.139
C1S408400112143 25,500 Buy Now »
USD
0.124 0.106
Mouser
80-T491C475K025 2,455 Buy Now »
USD
0.640 0.364 0.246 0.155 0.125
Allied Electronics
70095840 369 Buy Now »
USD
0.378 0.378 0.236 0.189 0.189
Farnell 2
1457483 494 Buy Now »
GBP
0.592 0.592 0.244 0.186 0.186
2250158 4,000 Buy Now »
GBP
0.136 0.095
element14 APAC
1457483 1,471 Buy Now »
SGD
1.01 0.570 0.385 0.243 0.196
Distrelec
T491C475K025AT 1,899 Buy Now »
EUR
0.331 0.331 0.273 0.235 0.235
Avnet Europe
T491C475K025AT 16,000 Buy Now »
USD
0.125 0.106
Avnet Asia
T491C475K025AT 0 ··
USD
0.153 0.132
RS Components
5382515 1,480 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1574049 18,050 Buy Now »
USD
0.250 0.190
Area51
T491C475K025AT 74 ··
USD
0.151 0.151 0.151 0.151 0.151
Quest
T491C475K025AT 446 Buy Now »
USD
0.850 0.425 0.255 0.170 0.170
EarthTron
T491C475K025AT 940 ··
Abacus Technologies
T491C475K025AT 10,000 ··
TME
T491C475K025AT 2,190 Buy Now »
USD
0.182 0.128 0.115 0.115
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
T491C475K025AT Contact ··

Descriptions

Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.4 Ohm 125 C T/R
Chip One Stop Global
Capacitor: tantalum; 4.7uF; 25V; SMD; Case: C; 2312; ±10%; -55÷125°C
TME
Capacitor; Tantalum SMT; 4.7uF 25V 10%
Allied Electronics
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.3 Ohm 125C Automotive T/R
Verical
4.7UF 25V 10% 6032-28
TTI
Capacitor 4.7µF 25 Volt 10% 6 X 3.2 X 2.5mm SMD 6032-28
Jameco
Tant Cap 4.7uF 25V
RS Components
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R
Avnet Asia
CAP TANT 4.7UF 25V 10% 2413
Digi-Key
CAPACITOR, CASE C, 4.7UF, 25V; Capacitor Application:Solid; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; ESR:2.4ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Tantalum; External Depth:2.5mm; External Length / Height:6.0mm; External Width:3.2mm; Leakage Current:1.2µA; No. of Pins:2; Package / Case:C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD
element14 APAC
CAPACITOR, CASE C, 4.7UF, 25V; Application:Solid; Capacitance:4.7µF; Tolerance, Capacitance:± 10%; Series:T491; Voltage, Rating:25V; Capacitor Dielectric Type:Tantalum; Case Style:C; Termination Type:SMD; External Depth:2.5mm; External Length / Height:6.0mm; Leakage Current:1.2µA; Operating Temperature Range:-55°C to +125°C; Resistance, ESR:2.4ohm; Terminal Type:Surface Mount (SMD, SMT); Width, External:3.2mm
Farnell
Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R
Avnet Europe
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:2.4ohm ;RoHS Compliant: Yes
Newark
SURFACE MOUNT TANTALUM
Avnet
Tantalum capacitor [KEMET] T491C475K025AT Tantalum capacitor
Distrelec

Technical Specifications

Size-Length 6 mm
Capacitance Tolerance ±10%
Capacitance 4.7 µF
Size-Height 2.5 mm
Case / Package / Footprint 6032-28
Packaging Tape & Reel (TR) Cut Tape (CT)
Equivalent Series Resistance (ESR) 2.4 Ω
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Width 3.2 mm
Lead-Free Status Lead Free
Dielectric Material Tantalum
Number of Pins 2
Voltage Rating (DC) 25 V
Mounting Type Surface Mount

Documents

TME
Datasheet 1 page 1 month ago
Datasheet 24 pages 7 months ago
Datasheet 8 pages 11 years ago
Farnell
Datasheet 24 pages 3 years ago
Datasheet 1 page 3 years ago
Datasheet 7 pages 11 years ago
Datasheet
Arrow
Datasheet 25 pages 5 years ago
element14
Datasheet 24 pages 4 years ago
Datasheet 24 pages 6 years ago
Datasheet 8 pages 11 years ago
Datasheet 23 pages 6 years ago
Datasheet 24 pages 5 years ago
Digi-Key
Datasheet 1 page 11 years ago
Jameco
Datasheet 9 pages 8 years ago
Allied Electronics
Datasheet 8 pages 11 years ago
Datasheet 45 pages 4 years ago
Newark
Datasheet 24 pages 4 years ago
Datasheet 24 pages 3 years ago
Datasheet 24 pages 4 years ago
element14 APAC
Datasheet
Datasheet 25 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

KEM T491C475K025AT
KEMET ELECTRONICS T491C475K025AT
KEMET ELECTRONICS CORP T491C475K025AT
KEME T491C475K025AT
KEMT T491C475K025AT
Kemet Corporation T491C475K025AT
KMET T491C475K025AT
KMT T491C475K025AT
KEMET ELECTRONICS CORPORATION T491C475K025AT
KEMET CORP T491C475K025AT
ARCOTRONICS KEMET T491C475K025AT
KEMET ELECTR T491C475K025AT
KEMET [MIL] T491C475K025AT
KEMET ELECTRONI T491C475K025AT
KEMET ELE T491C475K025AT
KEMET ELECTRONICS LTD T491C475K025AT
KEMET ELECTRONICS CORPORA T491C475K025AT
KMEC T491C475K025AT
KELMET T491C475K025AT
KEMET ELEC T491C475K025AT
KEMET ELECTRONICS MARKETING(S) PTE LTD T491C475K025AT
Kemet / Evox Rifa T491C475K025AT
KEMET/NONE T491C475K025AT
KKEMET T491C475K025AT
KEMET COR T491C475K025AT

Search for other parts like T491 »