KEMET T496C475K025ATE2K5

Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Leakage Current1.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance2.5 Ω
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T496C475K025ATE2K5.

Farnell
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet18 pages7 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet19 pages9 years ago
Newark
Datasheet1 page6 years ago
Arrow Electronics
Datasheet19 pages13 years ago
_legacy Avnet
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+5.36%

Alternate Parts

Price @ 1000
$ 1.125
$ 0.169
$ 0.169
Stock
23,056
1,827,092
1,827,092
Authorized Distributors
4
20
20
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Molded
6032-28
6032-28
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2 Ω
2 Ω
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KEMET T496C475K025ATE2K5.

Related Parts

Descriptions

Descriptions of KEMET T496C475K025ATE2K5 provided by its distributors.

Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric]
Tantalum Capacitor, 4.7Uf, 25V, 10%, 2312; Capacitance:4.7Μf; Voltage(Dc):25V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:2.5Ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:210Ma Rohs Compliant: Yes |Kemet T496C475K025ATE2K5

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T496C475K025ATE2K5.

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Leakage Current1.2 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Resistance2.5 Ω
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET T496C475K025ATE2K5.

Farnell
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet18 pages7 years ago
element14 APAC
Datasheet1 page8 years ago
Electro Sonic
Datasheet19 pages9 years ago
Newark
Datasheet1 page6 years ago
Arrow Electronics
Datasheet19 pages13 years ago
_legacy Avnet
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant