KEMET T499C475K035ATE2K5

Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 175 °C, 2412 [6032-28 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight149.997327 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T499C475K035ATE2K5.

Farnell
Datasheet1 page3 years ago
Datasheet18 pages9 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet17 pages9 years ago
element14
Datasheet18 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-59.53%

Engineering Resources

View Evaluation kits and Reference designs for KEMET T499C475K035ATE2K5.

Related Parts

Descriptions

Descriptions of KEMET T499C475K035ATE2K5 provided by its distributors.

Surface Mount Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, -55 °C, 175 °C, 2412 [6032-28 Metric]
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.5 Ohm 175°C Automotive T/R
Surface Mount Tantalum Capacitor, Aec-Q200 T499 Series, 4.7 F, 10%, 35 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T499C475K035ATE2K5
CAP, 4.7µF, 35V, 10%; Capacitance: 4.7µF; Voltage Rating: 35V; Tantalum Capacitor Case: 2312 [6032 Metric]; Product Range: T499 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T499C475K035ATE2K5.

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2312
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight149.997327 mg
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
FeaturesGeneral Purpose
Life (Hours)2000 hours
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth3.2 mm
Height2.8 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KEMET T499C475K035ATE2K5.

Farnell
Datasheet1 page3 years ago
Datasheet18 pages9 years ago
Datasheet1 page8 years ago
Electro Sonic
Datasheet17 pages9 years ago
element14
Datasheet18 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant