KYOCERA AVX CWR09KK475KB

Cap Tant Solid 4.7uF 25VDC 10% 5.59 X 3.43 X 1.78mm SMD 0.1%(FR) Bulk

Price and Stock

Technical Specifications

Physical
Case/Package2214
MountSurface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)2.5 Ω
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth3.43 mm
Height1.78 mm
Height - Seated (Max)2.159 mm
Length5.588 mm
Width3.429 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CWR09KK475KB.

Alternate Parts

Price @ 1000
$ 14.208
$ 19.37
$ 19.37
Stock
1
133
133
Authorized Distributors
1
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2214
2214
2214
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CWR09KK475KB.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CWR09KK475KB provided by its distributors.

Cap Tant Solid 4.7uF 25VDC 10% 5.59 X 3.43 X 1.78mm SMD 0.1%(FR) Bulk
Capacitor,4.7Uf,25Vdc,10-% Tol,10+% Tol
CAP TANT 4.7UF 10% 25V 2214
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWR09KK475KB.

Technical Specifications

Physical
Case/Package2214
MountSurface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)2.5 Ω
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth3.43 mm
Height1.78 mm
Height - Seated (Max)2.159 mm
Length5.588 mm
Width3.429 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CWR09KK475KB.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago