Vishay CWR06KB475KP

Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal Coated
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Dimensions
Depth3.43 mm
Height1.78 mm
Length5.59 mm

Documents

Download datasheets and manufacturer documentation for Vishay CWR06KB475KP.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.71
$ 19.37
$ 19.37
Stock
129
133
133
Authorized Distributors
5
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
Conformal Coated
2214
2214
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
-
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay CWR06KB475KP.

Related Parts

Descriptions

Descriptions of Vishay CWR06KB475KP provided by its distributors.

Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) Bulk
Cap 4.7Uf 25Vdc 10% 5.59 X 3.43 X 1.78Mm Smd 0.1% Rohs Compliant: Yes
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWR06KB475KP.

Technical Specifications

Physical
Case/PackageConformal Coated
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Dimensions
Depth3.43 mm
Height1.78 mm
Length5.59 mm

Documents

Download datasheets and manufacturer documentation for Vishay CWR06KB475KP.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago