onsemi BAT54LT1G

Diode, Schottky Barrier, Fast, Vr 30V, If 200MA, Pkg SOT-23 (TO-236AB), Vf 0.52VDC
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54LT1G.

Farnell

Datasheet4 pages20 years ago
Datasheet4 pages16 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago

IHS

JRH Electronics

Upverter

Newark

Inventory History

3 month trend:
-8.73%

CAD Models

Download onsemi BAT54LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.042
$ 0.042
Stock
35,619,560
19,522,857
19,522,857
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
800 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
10 pF
10 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BAT54ALT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 30V SOT23-3
BAT54CL Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-23

Descriptions

Descriptions of onsemi BAT54LT1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-23 (TO-236AB),VF 0.52VDC
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236
Schottky barrier and switching diode, SOT-23, onsemi BAT54LT1G
Rectifier Diode Schottky Si 30V 0.2A 5ns 3-Pin SOT-23 T/R
30V 800mV@100mA 200mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
Schottky Diode, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:40V; Average Forward Current:200Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma; Operating Temperature Max:125°C; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAT54LT1G.
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage re conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54 LT1G
  • BAT54LT1G.