onsemi BAT54ALT1G

$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54ALT1G.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

Upverter

iiiC

Inventory History

3 month trend:
+0.99%

CAD Models

Download onsemi BAT54ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.039
$ 0.039
Stock
29,431,667
8,382,378
8,382,378
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
100 mA
100 mA
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
7.6 pF
10 pF
10 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 30V SOT23-3
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-23 (TO-236),CONFIG DUAL
BAT54CL Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-23

Descriptions

Descriptions of onsemi BAT54ALT1G provided by its distributors.

Diode Array 1 Pair Common Anode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
BAT54ALT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-23 (TO-236),VF 0.52VDC
onsemi Schottky Diodes Diodes, 200mA, 30V, surface mount, SOT-23encapsulation, 3needle
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, TO-236AA
30V 1 pair common anode 800mV@100mA 100mA SOT-23 Schottky Diodes ROHS
200 mA, 30 V, Schottky Diode, Dual Common Anode
DIODE SCHOTTKY 30V 0.2A AUTOMOTIVE 3-PIN SOT-23
DIODE ARRAY SCHOTTKY 30V SOT23-3
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage re conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.
DIODE, SIGNAL, 30V, SOT-23; Product Range:BAT54 Series; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:30V; Continuous Forward Current If:-; Total Capacitive Charge Qc:-; Diode Case Style:TO-263; No. of Pins:3 Pin; Junction Temperature Tj Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Current If @ Vf:10mA; Current Ifsm:600mA; Device Marking:BAT54A; Forward Current If(AV):200mA; Forward Surge Current Ifsm Max:600mA; Forward Voltage VF Max:800mV; No. of Pins:3Pins; Operating Temperature Max:125°C; Pin Configuration:1(K1), 2(K2), 3(A1+A2); Power Dissipation Ptot Max:225mW; Reverse Recovery Time trr Max:5ns; Reverse Recovery Time trr Typ:5ns; Reverse Voltage Vr Max:30V; SMD Marking:B6; Semiconductor Technology:SiC; Termination Type:Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54/ALT1G
  • BAT54ALT1G.
  • BAT54ALT1G..