Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAT54-7-F

$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAT54-7-F.

IHS

Datasheet5 pages2 years ago

Future Electronics

Upverter

DigiKey

TME

Inventory History

3 month trend:
+77.97%

CAD Models

Download Diodes Inc. BAT54-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.033
$ 0.033
Stock
7,763,428
21,856,604
21,856,604
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
240 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-04-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Diodes Inc. BAT54-7-F provided by its distributors.

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
DiodesZetex Schottky Diodes Diodes, 200mA, 30V, surface mount, SOT-23encapsulation, 3needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
DIODES INC. - BAT54-7-F - DIODE, SCHOTTKY, SINGLE, 30V, SOT-23
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
30V 800mV@100mA 200mA SOT-23 Schottky Barrier Diodes (SBD) ROHS
BAT54-7-F,SCHOTTKY DIODE SOT-2 3 350MW 200V ROHS 100PCS<AZ
DIODE, SCHOTTKY, SINGLE, 30V, SOT-23; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-23; No. of Pins: 3Pins; Product Range: BAT54 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54-7-F.
  • BAT54-7F