onsemi BAT54CLT3G

BAT54CL Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-23
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54CLT3G.

IHS

Datasheet6 pages6 years ago

JRH Electronics

Upverter

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.43%

CAD Models

Download onsemi BAT54CLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.036
$ 0.036
Stock
1,813,864
28,220,342
28,220,342
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
240 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
7.6 pF
7.6 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Array 1 Pair Common Anode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 30V SOT23-3
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-23 (TO-236),CONFIG DUAL
onsemiBAT54LT1G
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-23 (TO-236AB),VF 0.52VDC
DIODE, SCHOTTKY BARRIER, VR 30V, PKG SOT-23 (TO-236),VF 0.52VDC, TJ +125C, PD 200MW
MMBD701LT1 Series 70 V 200 nA SMT Silicon Hot-Carrier Diode - SOT-23-3

Descriptions

Descriptions of onsemi BAT54CLT3G provided by its distributors.

BAT54CL Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-23
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 30V V(RRM), Silicon, TO-236
200 mA, 30 V, Dual Schottky Diode, Common Cathode
onsemi Schottky Diode, 200mA, 30V, SMD, SOT-23, 3-Pin
30V 1 pair of common cathodes 800mV@100mA 200mA SOT-23 Schottky Diodes ROHS
DIODE, SCHOTTKY, 30V, 0.2A, SOT-23; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Oper

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54CLT3G.