onsemi BAT54LT1G

Diode, Schottky Barrier, Fast, Vr 30V, If 200MA, Pkg SOT-23 (TO-236AB), Vf 0.52VDC
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54LT1G.

Farnell

Datasheet4 pages21 years ago
Datasheet4 pages17 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago

IHS

JRH Electronics

Upverter

Newark

Inventory History

3 month trend:
-11.05%

CAD Models

Download onsemi BAT54LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.07
$ 0.07
Stock
22,495,496
19,504,701
19,504,701
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
800 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
10 pF
10 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Array 1 Pair Common Anode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 30V SOT23-3
BAT54CL Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-23

Descriptions

Descriptions of onsemi BAT54LT1G provided by its distributors.

DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-23 (TO-236AB),VF 0.52VDC
onsemi Schottky Diodes Diodes, 200mA, 30V, surface mount, SOT-23encapsulation, 3needle
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236
Rectifier Diode Schottky Si 30V 0.2A 5ns 3-Pin SOT-23 T/R
30V 800mV@100mA 200mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage re conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54 LT1G
  • BAT54LT1G.