Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAT54CLT1G

Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 30V SOT23-3
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54CLT1G.

IHS

Datasheet6 pages6 years ago

Newark

JRH Electronics

onsemi

Upverter

Inventory History

3 month trend:
-2.08%

CAD Models

Download onsemi BAT54CLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.064
$ 0.064
Stock
26,932,210
2,836,907
2,836,907
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Forward Voltage
240 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
300 mA
300 mA
Max Reverse Leakage Current
2 µA
1 µA
1 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
7.6 pF
7 pF
7 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-06-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode Array 1 Pair Common Anode Schottky 30V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-23 (TO-236),CONFIG DUAL
BAT54CL Series 30 V 2 uA Surface Mount Schottky Barrier Diode - SOT-23

Descriptions

Descriptions of onsemi BAT54CLT1G provided by its distributors.

Rectifier Diode Schottky 0.2A 5ns 3-Pin SOT-23 T/R / DIODE ARRAY SCHOTTKY 30V SOT23-3
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 200MA, PKG SOT-23 (TO-236),VF 0.52VDC
DUAL COMMON CATHODE SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 30V V(RRM), Silicon, TO-236
30V Dual Common Cathode 800mV@100mA 200mA SOT-23(TO-236) Schottky Barrier Diodes (SBD) ROHS
200 mA, 30 V, Dual Schottky Diode, Common Cathode
Schottky Rectifier, Common Cathode 0.2A Sot-23, Full Reel; Diode Configuration:Dual Common Cathode; Repetitive Peak Reverse Voltage:40V; Average Forward Current:100Ma; Forward Voltage Max:800Mv; Forward Surge Current:600Ma Rohs Compliant: Yes |Onsemi BAT54CLT1G.
These Schottky barrier diodes are designed for high speed switching applications circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54CLT1G.