
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | B3FS-1002P | 9,000 | 3K | Tape & Reel | ||||||||
| TME | B3FS-1002P | 1,777 | 1 | 2d | ||||||||
| Master Electronics | B3FS-1002P | 60,000 | 1K | |||||||||
| CoreStaff | ST70450662 | 1,576 | 1 | 2h | ||||||||
| Onlinecomponents.com | B3FS-1002P | 60,000 | 1K | Bulk |
Download Omron B3FS-1002P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Omron B3FS-1002P provided by its distributors.
Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names: