Omron B3FS-1002P

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3FS-1002P.

IHS

Datasheet4 pages12 years ago

Farnell

Omron

TME

Electro Sonic

Inventory History

3 month trend:
-47.93%

CAD Models

Download Omron B3FS-1002P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.353
$ 0.407
Stock
242,120
86,459
Authorized Distributors
6
6
Operating Force
1.96 N
1.96 N
Termination
Solder
Solder
Current Rating
50 mA
-
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
300 kcycles
300 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 300000Cycles 150gf SMD Emboss T/R
C&K ComponentsKSEM31GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 1.5N SMD T/R
C&K ComponentsKSC721GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R
C&K ComponentsKSC321J
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 500000Cycle 1.6N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag

Descriptions

Descriptions of Omron B3FS-1002P provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
Tactile Switch, B3FS, Top Actuated, Surface Mount, Round Button, 150 gf, 50mA at 24VDC
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Surface Mount
Omron Tactile Switch, SMT Terminals, 6.3 x 6 x 3.10mm, TH, SPST
TACTILE SWITCH (SMT) Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, Solder Terminal, Surface Mount-straight
TACTILE,N.O,SPST,FLAT,PLUNGER, 0.05A,24VDC,TR<AZ
SWITCH, FLAT, 6X6X3.1, 150GF; Product Range: B3FS Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 150gf; Contact Rating: 50mA at 24VDC; Switch Dimensions (L x W)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3FS-1002P.
  • B3FS1002P