Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron B3S-1000

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3S-1000.

Factory Futures

Datasheet4 pages22 years ago

Upverter

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-28.12%

CAD Models

Download Omron B3S-1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.485
$ 0.472
Stock
230,296
735,946
Authorized Distributors
6
6
Operating Force
1.57 N
1.57 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
500 kcycles
500 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R
E-SwitchTL3315NF160Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD

Descriptions

Descriptions of Omron B3S-1000 provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Surface Mount
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Surface Mount-straight
SWITCH, TACTILE, SURFACE MOUNT, SPST-NO, GENERAL PURPOSE, W/O GROUND TERMINAL
Omron tactile switch, Surface mount terminals, size 6.6 x 6mm, SPST
SWITCH, TACTILE, SPST-NO, 50mA, SMD; Product Range: B3S Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA a
Omron B3S-1000 Pushbutton 24VDC SPST Momentary-tactile 1.57N
Contact Voltage = 3 ... 24 VDC / Actuator Type = Plunger / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Ivory / Width mm = 9 / Series = B3S / Length mm = 6.6 / Actuation Force N = 1.57 / Switching Function = Momentary Function / Height mm = 4.3 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3S 1000
  • B3S-1000.
  • B3S1000