Omron B3FS-1012P

$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3FS-1012P.

IHS

Datasheet4 pages12 years ago

Omron

TME

LCSC

Electro Sonic

Inventory History

3 month trend:
-51.91%

CAD Models

Download Omron B3FS-1012P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.412
$ 0.503
Stock
472,452
90,174
Authorized Distributors
6
5
Operating Force
1.96 N
1.96 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
300 kcycles
300 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
C&K ComponentsKSEM31GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 1.5N SMD T/R
C&K ComponentsKSC321GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 1.7N SMD T/R
C&K ComponentsKSC721GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag

Descriptions

Descriptions of Omron B3FS-1012P provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 300000Cycles 150gf SMD Emboss T/R
Ivory Plunger Tactile Switch, SPST-NO 50 mA 1.7mm
SWITCH TACTILE SPST-NO 0.05A 24V
Omron DIPswitch, 1Location, Single pole single throw contact, surface, flat actuator
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.96N, Solder Terminal, Surface Mount-straight
TACTILE SW, SPST-NO, 0.05A, 24VDC, SMD; Product Range:B3FS Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Actuator Style:Round Button; Actuating Force:150gf; Contact Rating:50mA at 24VDC; Switch Dimensio
Contact Voltage = 24 VDC / Actuator Type = Flat Pushbutton / Illumination = No / Contact Current = 50 mA / Mounting Type = SMD / Switch Colour = Ivory / Width mm = 6 / Series = B3FS / Length mm = 6 / Actuation Force N = 1.47 / Switching Function = Momentary Function / Height mm = 4.3 / Contact Configuration = 1NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3FS1012P