Omron B3FS-1002

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3FS-1002.

IHS

Datasheet4 pages12 years ago

Sager Electronics

Omron

Newark

Master Electronics

Inventory History

3 month trend:
-80.34%

CAD Models

Download Omron B3FS-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.451
$ 0.373
Stock
43,374
145,460
Authorized Distributors
6
6
Operating Force
1.96 N
1.96 N
Termination
Solder
Solder
Current Rating
-
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
300 kcycles
300 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 300000Cycles 150gf SMD Emboss T/R
C&K ComponentsKSEM31GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycle 1.5N SMD T/R
C&K ComponentsKSC721GLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 1.7N SMD T/R
C&K ComponentsKSC321J
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 500000Cycle 1.6N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag

Descriptions

Descriptions of Omron B3FS-1002 provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Top Actuated Surface Mount
Tactile Switch, 0.05A, 24Vdc, Illum, Smt; |Omron Electronic Components B3FS-1002
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.96N, Solder Terminal, Surface Mount-straight
Omron Tactile Switch, SMD Terminals, 6.30mm × 6mm × 4.3mm, TH, SPST
SWITCH, FLUX TIGHT MECHANICAL KEYSWITCH,50MA@24VDC, NO GROUND TERM.,FLAT PLUNG.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-S1002
  • B3FS-1002.
  • B3FS1002