Omron B3FS-1012

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B3FS-1012.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages23 years ago
Datasheet3 pages15 years ago
Datasheet9 pages23 years ago

Omron

element14 APAC

LCSC

Electro Sonic

Inventory History

3 month trend:
-60.78%

CAD Models

Download Omron B3FS-1012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.503
$ 0.423
Stock
116,696
207,467
Authorized Distributors
5
6
Operating Force
1.96 N
1.96 N
Termination
Solder
Solder
Current Rating
50 mA
50 mA
Voltage Rating (DC)
24 V
24 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Non-Illuminated
Mechanical Life
300 kcycles
300 kcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1.47N SMD Embossed T/R
NKK SwitchesCB315FP-R
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 100000Cycles 1.57N SMD T/R

Descriptions

Descriptions of Omron B3FS-1012 provided by its distributors.

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.96N, Solder Terminal, Surface Mount-straight
Omron B3FS-1012 Switch Tactile SPST-NO 6mm SMD Light Touch
SWITCH TACTILE SPST-NO 0.05A 24V
24V DC Off-Mom SPST-NO 1.5N 300kCycles 250μm 4.3mm SMD 6.3mm × 6mm × 4.3mm
SWITCH, TACTILE, SPST-NO, 50mA, SMD; Product Range:B3FS Series; Illumination:Non Illuminated; Actuation Type:Top; Contact Configuration:SPST-NO; Contact Current DC Max:50mA; Contact Current Max:50mA; Contact Voltage DC Max:24V RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3F-S1012
  • B3FS1012