WAGO 773-162

Push Wire Connector For Junction Boxes, 2-CONDUCTOR Terminal Block, Transparent, Yellow Cover
$ 1.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 773-162.

JRH Electronics

Datasheet4 pages7 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+17.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
CRIMP TERMINAL, 18 TO 24 AWG, 0.062 IN., FEMALE, BRASS, NICKEL, TIN
TE Connectivity328307
328307, MS25274-2 from TE AMP 328307 Mil Spec Insulated Wire Cap Red for 22-18 AWG MS25274-2
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;

Descriptions

Descriptions of WAGO 773-162 provided by its distributors.

PUSH WIRE CONNECTOR FOR JUNCTION BOXES, 2-CONDUCTOR TERMINAL BLOCK, TRANSPARENT, YELLOW COVER
Terminal Block Pluggable, 2 Position, 16-12Awg; Product Range:773 Series; No. Of Contacts:2Contacts; Pitch Spacing:-; Connector Type:terminal Block; Connector Mounting:cable Mount; Wire Size Awg Max:12Awg; Wire Size Awg Min:18Awg Rohs Compliant: Yes
Conn Terminal Block F 2 POS Cable Mount Box
Wago Serie 773 773-162 - 773-162
WALL-NUTS 773-162 10CT CLAMSHELL
PUSHWIRE SPLICING CONNECTOR; 2-
PUSH WIRE CONNECTOR FOR JUNCTI

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG