EBM-Papst 6424U

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241.3 CFM
$ 107.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6424U.

element14 APAC

Datasheet1 page14 years ago
Datasheet268 pages12 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-0.98%

Related Parts

EBM-Papst6448U
DC Fans Tubeaxial Fan, 172x150x51mm, 48VDC, 241.3CFM, 17W, 3400RPM, Ball Bearing, IP68
EBM-Papst6424/2U
DC Fan Axial Ball Bearing 24V 12V to 28V 241.3CFM 57dB 171.5 X 150 X 50.8mm
EBM-Papst6424
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
172 mm x 150 mm x 55 mm Tube Axial Fan 115 VAC Ball Bearing 230CFM 53dBA 12" Wires
AC Fan Axial Ball Bearing 230V 160V to 260V 228CFM 58dB 172 X 150 X 38mm High Speed

Descriptions

Descriptions of EBM-Papst 6424U provided by its distributors.

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241.3 CFM
DC Fans Tubeaxial Fan, 172x150x51mm, 24VDC, 241.3CFM, 18W, 57dBA, 3400RPM, Ball, IP68
EBM-PAPST 6424U Wet-Location Round Axial Fan, Round, 24V DC, 1 Phase, 230 cfm
Dc Fan, Axial, 172Mm X 150Mm X 51Mm, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:241.3Cfm; Noise Rating:57Dba Rohs Compliant: Yes |Ebm-Papst 6424U
Current Rating Max. mA = 800 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3400 / Flow Rate m³/h = 390 / Width mm = 150 / Current Rating Min. mA = 290 / Height mm = 172 / Nominal Voltage V = 24 / Noise Level dBA = 55 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6424 U