Orion OA172SAPL-11-1TB

AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
$ 45.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA172SAPL-11-1TB.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page13 years ago
Datasheet2 pages20 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
-5.92%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2024-09-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor
Sunon FansA1175-HBL.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor
AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 172 X 51mm High Speed
172 mm x 150 mm x 55 mm Tube Axial Fan 115 VAC Ball Bearing 230CFM 53dBA 12" Wires
Orion Fans OA172AP-11-1TB AC Fan, 115V/35W, 235CFM, 172x172x51mm, Terminal Type, OA172AP Series
AC Fan Axial Ball Bearing 115V 176.5CFM/212CFM 52dB/56dB 150 X 172 X 38mm

Descriptions

Descriptions of Orion OA172SAPL-11-1TB provided by its distributors.

AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
Orion Fans OA172SAPL-11-1TB AC Fan, 115V/28W, 228CFM, 172x150x38mm, OA172SAPL Series
172 x 150 x 38mm Tubeaxial Fan 115 VAC Dual Ball Bearing Terminals 228 CFM
OA172 Series 3400 RPM 172 x 150 x 51 mm 228 CFM 115 V Dual Ball Bearing AC Fan
Axial Fan, Ball, 228Cfm, 58Db, 28W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:228Cfm; Noise Rating:58Dba Rohs Compliant: Yes |Orion Fans OA172SAPL-11-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA172SAPL-11-1-TB
  • OA172SAPL-11-1TB.
  • OA172SAPL11-1TB