EBM-Papst 6448U

DC Fans Tubeaxial Fan, 172x150x51mm, 48VDC, 241.3CFM, 17W, 3400RPM, Ball Bearing, IP68
$ 132.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6448U.

JRH Electronics

Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+28.04%

Related Parts

EBM-Papst6448
DC Axial Fan, 48 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
EBM-Papst6248N
ebm-papst DC axial fan 6200 N, 172 x 51mm, 48 V DC, air flow volume410m³/h, speed3400rpm
EBM-Papst6248N/2
DC Axial Fan, 48 V, Circular, 172 mm, 51 mm, Ball Bearing, 241.3 CFM
172 mm x 152 mm x 51 mm Tube Axial Fan 48 VDC Ball Bearing 235CFM 52dBA 12" Wires
172 mm x 150 mm x 38.5 mm Tube Axial Fan 48 VDC Ball Bearing 224.2CFM 55.3dBA 12" Wires
DC Fan Ball Bearing 48V 0.4A 19.2W 4200RPM 190CFM 51dB Flange Mount

Descriptions

Descriptions of EBM-Papst 6448U provided by its distributors.

DC Fans Tubeaxial Fan, 172x150x51mm, 48VDC, 241.3CFM, 17W, 3400RPM, Ball Bearing, IP68
DC Fan Axial Ball Bearing 48V 28V to 60V 241.3CFM 57dB 171.5 X 150 X 50.8mm
Current Rating Max. mA = 420 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 28 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3400 / Flow Rate m³/h = 390 / Width mm = 150 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 170 / Height mm = 172 / Nominal Voltage V = 48 / Noise Level dBA = 55 / IP Rating = IP68 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst