Orion OA172SAPL-22-1TBIP55

AC Fan Axial Ball Bearing 230V 160V to 260V 228CFM 58dB 172 X 150 X 38mm High Speed
$ 43.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA172SAPL-22-1TBIP55.

IHS

Datasheet1 page9 years ago

Electro Sonic

Orion

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.52%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2023-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

172 mm x 150 mm x 55 mm Tube Axial Fan 115 VAC Ball Bearing 230CFM 53dBA 12" Wires
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor
AC Fan Ball Bearing 230V 47W/42W 50Hz/60Hz 2750RPM/3100RPM 185CFM/210CFM 58dB Flange Mount
AC Fan Axial Ball Bearing 220V to 240V 180CFM/200CFM 52dB/55dB 171.5 X 151 X 51mm High Speed
AC Fan Ball Bearing 115V 47W/42W 50Hz/60Hz 2750RPM/3100RPM 185CFM/210CFM 58dB Flange Mount
Sunon FansA2175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 220-240VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor

Descriptions

Descriptions of Orion OA172SAPL-22-1TBIP55 provided by its distributors.

AC Fan Axial Ball Bearing 230V 160V to 260V 228CFM 58dB 172 X 150 X 38mm High Speed
Orion Fans OA172SAPL-22-1TBIP55 AC Fan, 230V/28W, 228CFM, 172x150x38mm, OA172SAPL-IP55 Series
172 mm x 150 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 228CFM 58dBA Terminals
Axial Fan, Ball, 228Cfm, 58Db, 28W, 230V; Nominal Rated Voltage Ac:230V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:228Cfm; Noise Rating:58Dba Rohs Compliant: Yes |Orion Fans OA172SAPL-22-1TBIP55

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA172SAPL-22-1TBIP55.