EBM-Papst 6424/2U

DC Fan Axial Ball Bearing 24V 12V to 28V 241.3CFM 57dB 171.5 X 150 X 50.8mm
$ 113.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6424/2U.

Official Datasheet13 years ago

Inventory History

3 month trend:
-16.16%

Related Parts

EBM-Papst6448U
DC Fans Tubeaxial Fan, 172x150x51mm, 48VDC, 241.3CFM, 17W, 3400RPM, Ball Bearing, IP68
EBM-Papst6424U
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241.3 CFM
EBM-Papst6424
DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
172 mm x 150 mm x 55 mm Tube Axial Fan 115 VAC Ball Bearing 230CFM 53dBA 12" Wires
AC Fan Axial Ball Bearing 230V 160V to 260V 228CFM 58dB 172 X 150 X 38mm High Speed

Descriptions

Descriptions of EBM-Papst 6424/2U provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 241.3CFM 57dB 171.5 X 150 X 50.8mm
Axial Fan, 171.5Mm, 24V, 241.3Cfm, 57Dba; Rango De Producto:Serie 6400U; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:171.5Mm; Profundidad Externa:50.8Mm; Rango De Flujo - Imperial:241.3Cu.ft/Min |Ebm-Papst 6424/2U
Current Rating Max. mA = 755 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3400 / Flow Rate m³/h = 390 / Width mm = 150 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 260 / Height mm = 172 / Nominal Voltage V = 24 / Noise Level dBA = 55 / IP Rating = IP68 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst