EBM-Papst 6424

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
$ 83.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 6424.

IHS

Datasheet4 pages10 years ago

element14 APAC

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
-22.50%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst6224N
DC Fans Tubeaxial Fan, 172x51mm Round, 24VDC, 241.3CFM, 18W, 55dBA, Ball, Terminals
EBM-Papst6224NU
DC Fans Tubeaxial Fan, 172x51mm, 24VDC, 241.3CFM, 15.6W, 3400RPM, Ball Bearing, IP68
EBM-Papst6224N/2
DC Axial Fan, 24 V, Circular, 172 mm, 51 mm, Ball Bearing, 241.3 CFM
172 mm x 152 mm x 51 mm Tube Axial Fan 24 VDC Ball Bearing 235CFM 52dBA 12" Wires
DC Fan Axial Ball Bearing 24V 11V to 28V 161CFM 53dB 127 X 127 X 38.5mm High Speed
Orion Fans OD172SAP-24HTB DC Fan, 24V, 172 x 152 x 51 mm, Ball Bearing, OD172SAP Series

Descriptions

Descriptions of EBM-Papst 6424 provided by its distributors.

DC Axial Fan, 24 V, Rectangular with Rounded Ends, 172 mm, 51 mm, Ball Bearing, 241 CFM
DC Fans Tubeaxial Fan, 172x150x51mm, 24VDC, 241.3CFM, 18W, 57dBA, 3400RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 12V to 28V 241.3CFM 57dB 171.5 X 150 X 50.8mm
FAN, 172X51MM 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 172mm; External Depth: 51mm; Noise Rating: 57dBA; Flow Rate - Imperial: 241.3cu.ft/min; Flow Rate - Metric: 410m³/h; Bearing Type: Ball; Power Connectio
Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3400 / Flow Rate m³/h = 410 / Width mm = 150 / Power Connection Type = Plug Contact / Height mm = 150 / Nominal Voltage V = 24 / Noise Level dBA = 57 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6424.
  • 6424..