Molex 45750-1111

Mini-Fit Plus Crimp Terminal, 18-20 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45750-1111.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Molex

TME

JRH Electronics

Inventory History

3 month trend:
+13.21%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.132
$ 0.132
Stock
8,743,523
2,529,013
2,529,013
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Connector Type
Connector, Crimp, PCB, Power
Connector, PCB, Signal
Connector, PCB, Signal
Current Rating
13 A
13 A
13 A
Number of Contacts
-
1
1
Contact Material
Copper
Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-01-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity350628-1
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity350415-1
Rectangular Connector Contacts; 350415-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
TE Connectivity350200-1
Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350011-1
Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1

Descriptions

Descriptions of Molex 45750-1111 provided by its distributors.

Mini-Fit Plus Crimp Terminal, 18-20 AWG, Reel, Copper (Cu) Alloy, Tin (Sn)
Rubber shell terminal, Mini-Fit crimp female terminal, 18-20AWG, tinned copper alloy
Contact, Mini-Fit Plus 45750 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts
Wire Terminal, 18 AWG, 600 V, Crimp Termination Only
Connector Accessory, Contact, Copper Alloy
Crimp Terminal, Female, Tin, 18AWG, 20AWG
Contact SKTCrimp STCable Mount 18-20AWG Mini-Fit® Plus Reel
Headers & Wire Housings MINI-FIT HCS CRMP 18-20AWG
CONTACT, SOCKET, 18AWG, CRIMP ROHS COMPLIANT: YES
Molex , Mini-Fit Plus, 0.8mm2, 0.5mm
CONN SOCKET 18-20AWG CRIMP TIN
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:Mini-Fit Plus 45750 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 45750-1111.. Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 43760, 44516 Series Connectors; Wire Size AWG Min:20AWG; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Current Rating:13A; Wire Size (AWG):20AWG to 18AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0457501111
  • 45750-1111 .
  • 45750-1111..
  • 457501111