TE Connectivity 350628-1

Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350628-1.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-54.51%

CAD Models

Download TE Connectivity 350628-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350415-1
Rectangular Connector Contacts; 350415-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, Tin (Sn) Plating, Reel
TE Connectivity350200-1
Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
TE Connectivity350011-1
Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1

Descriptions

Descriptions of TE Connectivity 350628-1 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range: Commercial 0.062" Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; Wire Size 72C7783
.062 COMM P&S SOK 18-24 PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 24 – 18 AWG | Connector Contact | Part Number: 350628-1 | Internal Number: 350628-1 | Alias Number: 0-0350628-1 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty