Molex 45750-1111

Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, Tin (Sn) Plating, Reel
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45750-1111.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

TME

Master Electronics

Inventory History

3 month trend:
-25.77%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.132
$ 0.132
Stock
7,972,938
2,032,923
2,032,923
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Contacts
-
1
1
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Contact Material
Copper
Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity350628-1
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity350415-1
Rectangular Connector Contacts; 350415-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
TE Connectivity350200-1
Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350011-1
Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1

Descriptions

Descriptions of Molex 45750-1111 provided by its distributors.

Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, Tin (Sn) Plating, Reel
Molex Tinned crimping terminal Female terminal, Mini-Fit Plusseries, maximum0.8mm², min0.5mm²
COPPER ALLOY, TIN (100) OVER NICKEL FINISH, WIRE TERMINAL, ROHS COMPLIANT
Contact SKTCrimp STCable Mount 18-20AWG Mini-Fit® Plus Reel
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount, Straight
Wire Terminal, 18 AWG, 600 V, Crimp Termination Only
Headers & Wire Housings MINI-FIT HCS CRMP 18-20AWG
Connector Accessory, Contact, Copper Alloy
Crimp Terminal, Female, Tin, 18AWG, 20AWG
MF PLUS HCS CRIMP TERM. FEM 18-20 GA TIN
CONTACT, SOCKET, 20-18AWG, CRIMP;
CONN SOCKET 18-20AWG CRIMP TIN
Molex Mini-Fit Plus female crimp terminal; for wire-to-board / wire-to-wire connectors; wire 18-20AWG; insulation O.D. 1.8-3.1mm; copper alloy, tin-plated; 11.5A; 600V
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:Mini-Fit Plus 45750 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex 45750-1111.. Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 43760, 44516 Series Connectors; Wire Size AWG Min:20AWG; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Current Rating:13A; Wire Size (AWG):20AWG to 18AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0457501111
  • 45750-1111 .
  • 45750-1111..
  • 457501111