TE Connectivity 350200-1

Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350200-1.

TE Connectivity

Datasheet7 pages15 years ago
Technical Drawing1 page27 years ago
Datasheet134 pages18 years ago
Datasheet5 pages27 years ago
Datasheet4 pages29 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+60.10%

CAD Models

Download TE Connectivity 350200-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-04-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, Tin (Sn) Plating, Reel
TE Connectivity350415-1
Rectangular Connector Contacts; 350415-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
TE Connectivity350628-1
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity350011-1
Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1
Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag

Descriptions

Descriptions of TE Connectivity 350200-1 provided by its distributors.

Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
Connector Power Crimping tin 10-14 AWG push-in
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
CONN SOCKET 10-14AWG CRIMP TIN / Socket Contact Tin 10-14 AWG Crimp
Receptacle, 2.0-6.0 mm², AWG 14-10, crimp connection, 350200-1
.240 .295 Centerline 250 v 28 A max. (.140 MATE-N-LOK)
Pin&Socket Connectors SOCKET CONTACT 14-10 AWG
Mate-N-Lok 14-10 AWG Socket Contact
CONTACT, SOCKET, CRIMP, 14-10AWG; Product Range: Commercial MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Tin Plated Contacts; Wire Si
.140 DIA SOK 14-10 PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 14 – 10 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 14 – 10 AWG | Connector Contact | Part Number: 350200-1 | Internal Number: 350200-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3502001