TE Connectivity 350011-1

Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350011-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 350011-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag

Descriptions

Descriptions of TE Connectivity 350011-1 provided by its distributors.

Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1
Connector Accessory, 0.1in Max Cable Dia, Contact, Brass
TE Edgecard Terminal for 24-18 AWG (Loose Piece)
Contact SKT Crimp ST Cable Mount 18-24AWG Loose
Contact SKTCrimp STCable Mount 18-24AWG Loose
Card Edge Connectors CONTACT 24-18 BRASS
CONN CONTACT 18-24 AWG TIN CRIMP
TERM EDGE BIF LF 18-24AWG CRIMP
.100, .125, .156 Centerline Connectors (Crimp Snap Twin Leaf) Product Highlights: Contact Contact Type = Bifurcated 2.54 mm Centerline Wire Termination Type = Crimp Wire Range = 0.20-0.80 [24-18] mm [AWG]
BIF-LEAF CONT SNPBBR LP 24-18 Contact Type: Hermaphroditic Connector System: Wire-to-Board Contact Mating Area Plating Material: Tin-Lead Wire Size: 24 – 18 AWG Wire Size: .2 – .8 mm² Hermaphroditic Wire-to-Board Tin-Lead 24 – 18 AWG | Board-To-Board Connector Contact | Part Number: 350011-1 | Internal Number: 350011-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3500111