Molex 45750-1112

Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, Tin (Sn) Plating, Bag
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 45750-1112.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

IHS

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+14.00%

CAD Models

Download Molex 45750-1112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.123
$ 0.123
Stock
1,806,733
8,938,843
8,938,843
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Contacts
1
-
-
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-
Contact Material
Nickel, Tin
Copper
Copper

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity350874-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity926869-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 45750-1112 provided by its distributors.

Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, Tin (Sn) Plating, Bag
Connector Accessory, 0.071in Min Cable Dia, 0.122in Max Cable Dia, Contact, Copper Alloy
Molex Tin-Plated Crimp Terminal, Female Contact, Mini-Fit Plus Series
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Bag
Crimp Socket Contact Copper-Nickel-Silicon 18 AWG - 20 AWG
Headers & Wire Housings MINI-FIT HCS CRMP 18-20AWG
Molex 20-18 AWG Tin Female Terminal (Loose Piece)
MF PLUS HCS CRIMP TERM. FEM 18-20 GA TIN, 45750 SERIES
Cross Referenced to MOLEX - Part MOL45750-1112
CONTACT, SOCKET, 20-18AWG, CRIMP;
CONN SOCKET 18-20AWG CRIMP TIN
FEMALE CRIMP TERMINAL AWG18-20
Gender = Socket / Body Orientation = Straight / Series = Mini-Fit Plus / Current Rating A = 13 / Contact Material = Copper Alloy / Contact Plating = Tin / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 18
CONTACT, SOCKET, 20-18AWG, CRIMP; Product Range:Mini-Fit Plus 45750 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0457501112
  • 457501112