KYOCERA AVX 06035C103KAZ2A

0603 10 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height35 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C103KAZ2A.

Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
element14
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-1.71%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.011
$ 0.011
Stock
694,720
58,686,018
58,686,018
Authorized Distributors
14
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
35 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 06035C103KAZ2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 06035C103KAZ2A provided by its distributors.

0603 10 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 50V X7R 10% SMD 0603 FlexiTerm 125°C Paper T/R
0603 Standard 10nF Ceramic Multilayer Cap,50V dc,+125C, X7R Dielectric,+/-10% SMD | AVX 06035C103KAZ2A
CERAMIC CAPACITOR 0.01UF, 50V, X7R, 10%, 0603, FULL REEL
CERAMIC CAPACITOR 0.01UF, 50V, X7R, 10%,; CERAMIC CAPACITOR 0.01UF, 50V, X7R, 10%, 0603, FULL REEL; Product Range:FLEXITERM Series; Capacitance:0.01 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0603 ^1608 Metric]

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C103KAZ2A.
  • 06035C103KAZ2A/4K
  • 06035C103KAZ2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height35 µm
Length1.6 mm
Thickness889 µm
Width812.8 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C103KAZ2A.

Newark
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
TME
Datasheet4 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
element14
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago