Yageo Group C0603C103K5RACTU

Capacitor, Multilayer, Ceramic, 50V, 10%, X7R, 15% Tc, 0.01Uf, Surface Mount, 0603
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C103K5RACTU.

Farnell

Datasheet27 pages2 years ago
Datasheet25 pages6 years ago
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet19 pages14 years ago
Datasheet1 page8 years ago
Datasheet24 pages11 years ago
Datasheet4 pages2 years ago
Datasheet14 pages17 years ago
Datasheet16 pages17 years ago
Datasheet38 pages22 years ago
Datasheet8 pages20 years ago
Datasheet8 pages17 years ago
Datasheet9 pages17 years ago
Datasheet10 pages17 years ago
Datasheet8 pages17 years ago
Datasheet7 pages20 years ago
Datasheet7 pages20 years ago
Datasheet8 pages20 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Datasheet4 pages18 years ago
Datasheet19 pages22 years ago

IHS

Upverter

Electro Sonic

Newark

Inventory History

3 month trend:
+13.40%

CAD Models

Download Yageo Group C0603C103K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.009
$ 0.009
Stock
79,653,306
197,946,505
197,946,505
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

50V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B103KB8NNNC
50V 10nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B103KB8NCNC
50V 10nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 10 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C103K5RACTU provided by its distributors.

Capacitor, Multilayer, Ceramic, 50V, 10%, X7R, 15% Tc, 0.01Uf, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0603C103K5RACTU; 10 nF; 0603; 50 V; 50 V
Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 0201 (0603), X7R, C0603C103K5RAC7867
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R
CERAMIC CAPACITOR 0.01UF, 50V, X7R, 10%, 0603, FULL REEL
SMD MLC Capacitor 10nF 50V 10% X7R 0603
CER 0603 CAP 50V .01UF X7R 10% TR
Ceramic Capacitor, Multilayer, C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C103K5RAC 7867
  • C0603C103K5RAC TU
  • C0603C103K5RAC TU.
  • C0603C103K5RAC-7867
  • C0603C103K5RAC-TU
  • C0603C103K5RAC-TU.
  • C0603C103K5RAC7867
  • C0603C103K5RACTU.