AVX 06035C103KAT2A

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for AVX 06035C103KAT2A.

Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Farnell
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
LKR
Datasheet4 pages3 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+21.04%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.035
$ 0.008
$ 0.041
$ 0.063
$ 0.046
$ 0.096
$ 0.042
$ 0.245
Stock
50,740,930
27,592,168
41,550,927
5,686,865
11,309,307
1,320,997
110,535
6,861,988
100
Authorized Distributors
17
14
13
14
10
14
9
11
1
Capacitance
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm
900 µm
-
35 µm
-
900 µm
920 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 06035C103KAT2A.

Related Parts

Descriptions

Descriptions of AVX 06035C103KAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
10000pF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
CAPACITOR;CERAMIC;CAP .01UF; TOL+-10%; SMD; VOL-RTG 50V; X7R ,TR
0603 (1608Metric) ceramic capacitor 50V 10000pF ±10% X7R
Cap Ceramic 0.01uF 50V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125¡ãC T/R / General Specifications | CAP CER 10000PF 50V X7R 0603
AVX 06035C103KAT2A / AVX CAP FXD 0.01UF +/-10% 50V
Mlcc Capacitor, 0.01Uf, 50V, X7R, 10%, 0603, Full Reel; Capacitance:0.01Μf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 06035C103KAT2A.

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • -06035C103KAT2A
  • 06035C-103KAT2A
  • 06035C103KAT 2A
  • 06035C103KAT-2A
  • 06035C103KAT2A.
  • 06035C103KAT2A..
  • 06035C103KAT2A/4K
  • 06035C103KAT2A4K

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth810 µm
Height900 µm
Length1.6 mm
Thickness889 µm
Width810 µm

Documents

Download datasheets and manufacturer documentation for AVX 06035C103KAT2A.

Future Electronics
Datasheet4 pages14 years ago
Datasheet4 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages8 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages17 years ago
Datasheet4 pages2 years ago
Amar Radio Corporation
Datasheet4 pages1 year ago
Farnell
Datasheet4 pages2 years ago
Datasheet98 pages15 years ago
Datasheet4 pages17 years ago
LKR
Datasheet4 pages3 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago