KEMET C0603C103K5RACAUTO

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C103K5RACAUTO.

Newark
Datasheet4 pages4 years ago
Datasheet18 pages11 years ago
Datasheet6 pages12 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet26 pages2 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Upverter
Datasheet18 pages4 years ago
TME
Datasheet23 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+3.48%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.015
$ 0.015
Stock
10,004,135
41,147,626
41,147,626
Authorized Distributors
14
17
17
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C103K5RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0603C103K5RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0603 AUTO
AEC-Q200 Ceramic Capacitor 4000pcs (Reel) 10nF, 50VDC, 0603, ±10 %
SMD MLC Capacitor 10nF 50V 10% X7R 0603
MLCC CAP, AEC-Q200, X7R, 0.01UF, 0603; Capacitance:0.01µF; Voltage(DC):50V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C103K5RAC AUTO
  • C0603C103K5RACAUTO.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C103K5RACAUTO.

Newark
Datasheet4 pages4 years ago
Datasheet18 pages11 years ago
Datasheet6 pages12 years ago
Datasheet23 pages8 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet26 pages2 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Upverter
Datasheet18 pages4 years ago
TME
Datasheet23 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant