Descriptions of Yageo CC0603KRX7R9BB103 provided by its distributors.
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 0603, X7R, CC0603KRX7R9BB103
CAP CER 10000PF 50V X7R 0603 / Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125¡ãC T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603
10000pF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
16-Bit Edge-Triggered D-Type Fflip-Flops With 3-State Outputs 48-TSSOP -40 to 85
CAPACITOR, 0603, 10NF, 50V, REEL 4000; Dielectric Characteristic:X7R; Capacitance:10000pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Series:2238586; Capacitor Case Style:0603; No. of Pins:2; Mounting Type:SMD; SVHC:No SVHC; ;RoHS Compliant: Yes
CERAMIC Capacitor 0.01UF, 50V, X7R, 10%,; CERAMIC Capacitor 0.01UF, 50V, X7R, 10%, 0603; Product Range:CC Series; Capacitance:0.01 F; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Ceramic Capacitor Case:0603 ^1608 Metric]; Packaging:Cut Tape
Capacitance nF = 10 / Rated Voltage V = 50 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.9 / Packaging = Tape & Reel
CAPACITOR, 0603, 10NF, 50V; Application:Standard; Capacitance:10000pF; Capacitance Tolerance:± 10%; Series:2238586; Voltage Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0603; Termination Type:SMD; Dielectric Characteristic:X7R; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:50V