Littelfuse 0297010.WXT

Fuse - Mini 32V Tin Plated 10A 3000 Pc/Bulk |Littelfuse 0297010.WXT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
MountHolder
Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance7.42 Ω
Voltage Rating (DC)32 V
Dimensions
Height8.7884 mm
Length10.8966 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0297010.WXT.

Future Electronics
Datasheet1 page7 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-29.22%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.143
$ 0.143
Stock
53,591
1,402,948
1,402,948
Authorized Distributors
10
21
21
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0297010.WXT.

Related Parts

Descriptions

Descriptions of Littelfuse 0297010.WXT provided by its distributors.

Fuse - Mini 32V Tin Plated 10A 3000 Pc/Bulk |Littelfuse 0297010.WXT
Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, MINI
FUSE AUTO 10A 32VDC BLADE MINI
FUSE BLADE 10A 32V MINI FAST-ACT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorRed
MountHolder
Technical
Current Rating10 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance7.42 Ω
Voltage Rating (DC)32 V
Dimensions
Height8.7884 mm
Length10.8966 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0297010.WXT.

Future Electronics
Datasheet1 page7 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalsUR
RoHSCompliant