Littelfuse 029707.5WXNV

Fuse, Automotive Blade, 7.5A 32 VDC, Brown PA66, MINI Series | Littelfuse 029707.5WXNV
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
MountHolder, Socket
Number of Pins2
Technical
Current Rating7.5 A
Fuse Current7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance10.85 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth3.8 mm
Height8.7884 mm
Length10.9 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 029707.5WXNV.

Farnell
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet2 pages9 years ago
Newark
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
TME
Datasheet2 pages14 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+96.59%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.228
$ 0.228
Stock
975,410
36,132
36,132
Authorized Distributors
21
18
18
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 029707.5WXNV.

Related Parts

Descriptions

Descriptions of Littelfuse 029707.5WXNV provided by its distributors.

Fuse, Automotive Blade, 7.5A 32 VDC, Brown PA66, MINI Series | Littelfuse 029707.5WXNV
Automotive flat fuse, 7.5 A, 32 V, brown, (L x W x H) 10.9 x 3.8 x 16 mm, 029707.5WXNV
32V Fuse Automotive Holder Blade 7.5A µ¶Æ¬Ê½,10.9x8.8x3.8mm Automotive Fuses ROHS
Fuse Blade 7.5A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
Fuse, Blade, 7.5A, 32V, Fast Acting; Blow Characteristic:Fast Acting; Fuse Current:7.5A; Voltage Rating Vdc:32V; Product Range:Mini 297 Series; Body Material:Plastic; Colour Code:Brown; Fuse Size:8.8Mm X 10.9Mm X 3.8Mm Rohs Compliant: Yes |Littelfuse 029707.5WXNV

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorBrown
MountHolder, Socket
Number of Pins2
Technical
Current Rating7.5 A
Fuse Current7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance10.85 mΩ
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth3.8 mm
Height8.7884 mm
Length10.9 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 029707.5WXNV.

Farnell
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet2 pages9 years ago
Newark
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
TME
Datasheet2 pages14 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
ApprovalsUL, UR
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant