Littelfuse 0297010.WXNV

Automotive flat fuse, 10 A, 32 V, red, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297010.WXNV
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic, Polyamide, Thermoplastic
ColorRed
MountHolder, Socket
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Current Rating10 A
Fuse Current10 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance7.42 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth3.8 mm
Height3.8 mm
Length10.9 mm
Width8.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0297010.WXNV.

Newark
Datasheet2 pages14 years ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet1 page7 years ago
Future Electronics
Datasheet2 pages9 years ago
element14
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
TME
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages16 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Inventory History

3 month trend:
-29.50%

Alternate Parts

Price @ 1000
$ 0.156
$ 0.148
$ 0.166
$ 0.187
$ 0.227
Stock
1,223,219
27,159
22,620
24,664
51,834
Authorized Distributors
21
10
10
9
10
Current Rating
10 A
10 A
10 A
10 A
10 A
Voltage Rating (AC)
32 V
-
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder
Holder
Holder

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0297010.WXNV.

Related Parts

Descriptions

Descriptions of Littelfuse 0297010.WXNV provided by its distributors.

Automotive flat fuse, 10 A, 32 V, red, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297010.WXNV
32V Fuse Automotive Holder Blade 10A µ¶Æ¬Ê½,10.9x8.8x3.8mm Automotive Fuses ROHS
Fuse Blade 10A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
Automotive Fuse, 32 V, 10 A, 10.9Mm X 3.8Mm X 8.8Mm, Fast Acting, Mini 297 Series Rohs Compliant: Yes |Littelfuse 0297010.WXNV
FUSE, BLADE, 10A, 32 V, FAST ACTING; Blow Characteristic: Fast Acting; Fuse Current: 10A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 10.9mm x 3.8mm x 8.8mm; Product Range: MINI 297 Series

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Body MaterialPlastic, Polyamide, Thermoplastic
ColorRed
MountHolder, Socket
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Current Rating10 A
Fuse Current10 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance7.42 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth3.8 mm
Height3.8 mm
Length10.9 mm
Width8.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0297010.WXNV.

Newark
Datasheet2 pages14 years ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet1 page7 years ago
Future Electronics
Datasheet2 pages9 years ago
element14
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
TME
Datasheet2 pages14 years ago
Jameco
Datasheet3 pages16 years ago
DigiKey
Datasheet1 page17 years ago
Farnell
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant