Littelfuse 0287010.PXCN

Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Housing MaterialPolyamide
MountHolder, Socket
Number of Pins2
Technical
Current10 A
Current Rating10 A
Fuse Current10 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance7.7 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth5.1 mm
Height12.2936 mm
Length19.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0287010.PXCN.

Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages12 years ago
LKR
Datasheet1 page7 years ago
Burklin Elektronik
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Agility
Datasheet2 pages11 years ago
TME
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-26.28%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.207
$ 0.207
Stock
1,298,773
64,411
64,411
Authorized Distributors
21
10
10
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 0287010.PXCN.

Related Parts

Descriptions

Descriptions of Littelfuse 0287010.PXCN provided by its distributors.

Fuse Blade 10A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Automotive flat fuse, 10 A, 32 V, red, (L x W x H) 19.1 x 5.1 x 18.8 mm, 0287010.PXCN
32V Fuse Automotive Holder Blade 10A µ¶Æ¬Ê½,19.1x12.3x5.1mm Automotive Fuses ROHS
FUSE, ATOF, BLADE, 10A; Blow Characteristic: Fast Acting; Fuse Current: 10A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 19.1mm x 5mm x 19mm; Product Range: ATOF Series; Breaking Capacity Current DC: 1000A; Colour Code: Red

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorRed
Housing MaterialPolyamide
MountHolder, Socket
Number of Pins2
Technical
Current10 A
Current Rating10 A
Fuse Current10 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Resistance7.7 mΩ
Voltage Rating32 V
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Working Voltage32 V
Dimensions
Depth5.1 mm
Height12.2936 mm
Length19.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 0287010.PXCN.

Future Electronics
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
element14 APAC
Datasheet2 pages12 years ago
LKR
Datasheet1 page7 years ago
Burklin Elektronik
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Agility
Datasheet2 pages11 years ago
TME
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant