Littelfuse 029707.5WXT

Fuse - Mini 32V Tin Plated 7.5A 3000 Pc/Bulk |Littelfuse 029707.5WXT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
MountHolder
Technical
Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance10.85 Ω
Voltage Rating (DC)32 V
Dimensions
Height8.7884 mm
Length10.8966 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 029707.5WXT.

Fuses Unlimited
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-49.10%

Alternate Parts

Price @ 1000
$ 0.173
$ 0.146
$ 0.146
Stock
26,516
975,410
975,410
Authorized Distributors
4
21
21
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 029707.5WXT.

Related Parts

Descriptions

Descriptions of Littelfuse 029707.5WXT provided by its distributors.

Fuse - Mini 32V Tin Plated 7.5A 3000 Pc/Bulk |Littelfuse 029707.5WXT
Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder, MINI
FUSE AUTO 7.5A 32VDC BLADE MINI
French Electronic Distributor since 1988

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorBrown
MountHolder
Technical
Current Rating7.5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance10.85 Ω
Voltage Rating (DC)32 V
Dimensions
Height8.7884 mm
Length10.8966 mm
Width3.81 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 029707.5WXT.

Fuses Unlimited
Datasheet2 pages9 years ago

Compliance

Environmental Classification
ApprovalsUR
RoHSCompliant