Vishay VJ0603Y103KNAAO

Cap Ceramic 0.01uF 50V X7R 10% SMD 0603 125°C Flamed Paper T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height920 µm
Length1.6 mm
Thickness914.4 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0603Y103KNAAO.

Farnell
Datasheet17 pages10 years ago
Newark
Datasheet17 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages8 years ago
_legacy Avnet
Datasheet18 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.245
$ 0.011
$ 0.011
Stock
550
58,686,018
58,686,018
Authorized Distributors
1
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
920 µm
900 µm
900 µm

Engineering Resources

View Evaluation kits and Reference designs for Vishay VJ0603Y103KNAAO.

Related Parts

Descriptions

Descriptions of Vishay VJ0603Y103KNAAO provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% SMD 0603 125°C Flamed Paper T/R
0603 VJ 10nF Ceramic Multilayer Capacitor,50V,+105C, X7R Dielectric,+/-10% SMD | Vishay Dale VJ0603Y103KNAAO
CAP, MLCC, X7R, 0.01UF, 50V, 0603
SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITORS FOR NON-MAGNETIC APPLICATIONS
CAP, 0.01µF, 50V, 10%, X7R, 0603; Capacitance: 10000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: VJ Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance ±: ± 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height920 µm
Length1.6 mm
Thickness914.4 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay VJ0603Y103KNAAO.

Farnell
Datasheet17 pages10 years ago
Newark
Datasheet17 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages8 years ago
_legacy Avnet
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago