Vicor V375A12C600BN

V375A Series 600 W 250 to 425 V Input Isolated Output 12 V Maxi DC/DC Converter
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current50 A
Max Power Dissipation600 W
Min Input Voltage250 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375A12C600BN.

Future Electronics
Datasheet15 pages3 years ago
Datasheet15 pages4 years ago
Datasheet15 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 482.25
$ 481.04
$ 481.04
Stock
127
110
110
Authorized Distributors
2
3
3
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
250 V
250 V
250 V
Max Input Voltage
425 V
425 V
425 V
Output Voltage
-
12 V
12 V
Output Current
-
-
-
Output Power
-
600 W
600 W
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
86 %
86 %
86 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375A12C600BN.

Related Parts

Descriptions

Descriptions of Vicor V375A12C600BN provided by its distributors.

V375A Series 600 W 250 to 425 V Input Isolated Output 12 V Maxi DC/DC Converter
Module DC-DC Single-Out 12V 50A 600W Screw Mount/Through Hole 9-Pin Full Brick
DC DC CONVERTER 12V 600W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current50 A
Max Power Dissipation600 W
Min Input Voltage250 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375A12C600BN.

Future Electronics
Datasheet15 pages3 years ago
Datasheet15 pages4 years ago
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant