Vicor V375A12C600BL

Module DC-DC Single-Out 12V 50A 600W Screw Mount/Through Hole 9-Pin Full Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current50 A
Max Power Dissipation600 W
Min Input Voltage250 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Power600 W
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375A12C600BL.

Future Electronics
Datasheet15 pages3 years ago
Datasheet15 pages4 years ago
Datasheet15 pages11 years ago

Inventory History

3 month trend:
-8.33%

Alternate Parts

Price @ 1000
$ 481.04
$ 482.25
$ 482.25
Stock
110
127
127
Authorized Distributors
3
2
2
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
250 V
250 V
250 V
Max Input Voltage
425 V
425 V
425 V
Output Voltage
12 V
-
-
Output Current
-
-
-
Output Power
600 W
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
86 %
86 %
86 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375A12C600BL.

Related Parts

Descriptions

Descriptions of Vicor V375A12C600BL provided by its distributors.

Module DC-DC Single-Out 12V 50A 600W Screw Mount/Through Hole 9-Pin Full Brick
Maxi Family - Vin - 375, Vout - 12, Power - 600, Product Grade - C
CONVERTER MOD DC/DC 12V 600W
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current50 A
Max Power Dissipation600 W
Min Input Voltage250 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Power600 W
Output Voltage12 V
PackagingBulk
Voltage - Output 112 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V375A12C600BL.

Future Electronics
Datasheet15 pages3 years ago
Datasheet15 pages4 years ago
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant