Vicor V375A28C600BG3

Module DC-DC Single-Out 28V 21.43A 600W Through Hole 9-Pin Full Brick

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency87.8 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current21.43 A
Max Power Dissipation600 W
Min Input Voltage250 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 489.46
$ 487.14
$ 487.14
Stock
110
90
90
Authorized Distributors
4
2
2
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
250 V
250 V
250 V
Max Input Voltage
425 V
425 V
425 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
87.8 %
87.8 %
87.8 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375A28C600BG3.

Related Parts

Descriptions

Descriptions of Vicor V375A28C600BG3 provided by its distributors.

Module DC-DC Single-Out 28V 21.43A 600W Through Hole 9-Pin Full Brick
DC DC CONVERTER 28V 600W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency87.8 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current21.43 A
Max Power Dissipation600 W
Min Input Voltage250 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSCompliant