Vicor V375A54E600BL

Module DC-DC Single-Out 54V 11.11A 600W Screw Mount/Through Hole 9-Pin Full Brick

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Number of Pins9
Technical
Efficiency89.6 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current11.11 A
Max Power Dissipation600 W
Min Input Voltage250 V
Min Operating Temperature-10 °C
Number of Outputs1
Output Voltage54 V
PackagingBulk
Voltage - Output 154 V
Dimensions
Depth55.9 mm
Height15.748 mm
Length116.84 mm
Width55.88 mm

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vicor V375A54E600BL.

Related Parts

Descriptions

Descriptions of Vicor V375A54E600BL provided by its distributors.

Module DC-DC Single-Out 54V 11.11A 600W Screw Mount/Through Hole 9-Pin Full Brick
DC DC CONVERTER 54V 600W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Number of Pins9
Technical
Efficiency89.6 %
FeaturesOVP, UVLO
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage425 V
Max Operating Temperature100 °C
Max Output Current11.11 A
Max Power Dissipation600 W
Min Input Voltage250 V
Min Operating Temperature-10 °C
Number of Outputs1
Output Voltage54 V
PackagingBulk
Voltage - Output 154 V
Dimensions
Depth55.9 mm
Height15.748 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant