Texas Instruments ULQ2003ADR

50-V, 7-ch darlington transistor array 16-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULQ2003ADR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Mouser

element14 APAC

Farnell

CAD Models

Download Texas Instruments ULQ2003ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsULN2003ADRG3
50V 7-ch darlington transistor array 16-SOIC -40 to 70
Texas InstrumentsULN2003ADR
50V 7-ch darlington transistor array 16-SOIC -40 to 70
Texas InstrumentsULN2003AIDR
50-V, 7-ch darlington transistor array, -40 to 105C 16-SOIC -40 to 105
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
MaxLinearSP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16

Descriptions

Descriptions of Texas Instruments ULQ2003ADR provided by its distributors.

50-V, 7-ch darlington transistor array 16-SOIC -40 to 85
TEXAS INSTRUMENTS ULQ2003ADR DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC
Cut Tape (CT) ULQ2003 e4 Parallel power distribution switch 9.9mm 1.2V 1mus 500mA
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, BIPolar, PDSO16
500 mA 50 V 7 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR MS-012AC
ULQ2003ADR,DARL TRANSISTOR ARR AY/LINEAR, -40C<AZ
Peripheral Drivers and Actuators Darlington
Transistor, Npn, Darlington, 50V, Soic; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:50V; Power Dissipation Pd:-; Dc Collector Current:500Ma; Dc Current Gain Hfe:-; Transistor Case Style:Soic; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS ULQ2003ADR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULQ2003ADR .
  • ULQ2003ADR.