Texas Instruments ULN2003ADR

Texas Instruments Darlington transistor, Each piece7chip NPN, Vce=50 V, 16Pin SOICencapsulation
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003ADR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet63 pages19 years ago

Mouser

Upverter

Newark

Farnell

Inventory History

3 month trend:
-72.36%

CAD Models

Download Texas Instruments ULN2003ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULN2004ADR
50V 7-channel Darlington transistor array with 15V input capability 16-SOIC -20 to 70
Texas InstrumentsULN2004AD
Transistor: NPN-Darlington; bipolar; 50V; 500mA; CH:7; 500mW; -20+85 deg.C; SMD; SO16
Texas InstrumentsULQ2003AD
Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube / IC PWR RELAY 7NPN 1:1 16SOIC

Descriptions

Descriptions of Texas Instruments ULN2003ADR provided by its distributors.

Texas Instruments Darlington transistor, Each piece7chip NPN, Vce=50 V, 16Pin SOICencapsulation
HIGH-VOLTAGE, HIGH-CURRENT DARLINGTON TRANSISTOR ARRAY Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-012AC
TRANSISTOR ARRAY, NPN, SMD; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Power Dissipation Pd: -; DC Collector Current: 500mA; DC Current Gain hFE: -; Transistor Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Max: 70°C; Product Range: ULx2004A Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Module Configuration: Seven; No. of Transistors: 7; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN 2003 ADR
  • ULN2003ADR .
  • ULN2003ADR.
  • ULN2003ADR..
  • ULN2003ADR...