Texas Instruments ULN2003AIDR

50-V, 7-ch darlington transistor array, -40 to 105C 16-SOIC -40 to 105
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003AIDR.

Future Electronics

Datasheet28 pages11 years ago

Texas Instruments

Upverter

Farnell

Newark

Inventory History

3 month trend:
-99.16%

CAD Models

Download Texas Instruments ULN2003AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.328
$ 0.328
Stock
772,808
2,925,594
2,925,594
Authorized Distributors
2
6
6
Number of Outputs
-
-
-
Max Output Current
-
300 mA
300 mA
Max Supply Voltage
-
3 V
3 V
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOP
SOP
Packaging
Tape & Reel
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsULN2003ADRG3
TRANS 7NPN DARL 50V 0.5A 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsULN2003ADR
IC PWR RELAY 7NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Texas InstrumentsULN2003V12DR
IC PWR RELAY NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 700mA 16-SOIC
MaxLinearSP202EEN-L/TR
Dual Transmitter/Receiver, RS-232, 16-Pin SOIC N, T/R

Descriptions

Descriptions of Texas Instruments ULN2003AIDR provided by its distributors.

50-V, 7-ch darlington transistor array, -40 to 105C 16-SOIC -40 to 105
IC PWR RELAY 7NPN 1:1 16SOIC Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, BIPolar, PDSO16
Peripheral Drivers and Actuators HiVltg,Hi-Crnt Darl Transistor Array
Ic, Darlington Transistor Array; |Texas Instruments ULN2003AIDR
500 mA 50 V 7 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR MS-012AC
IC, SOIC-16, SMD, Adhesive Mount, 1.75mm H
SOP-16 Darlington Transistor Arrays ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003AIDR.