MaxLinear SP202ECN-L

SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP202ECN-L.

IHS

Datasheet19 pages7 years ago
Datasheet18 pages15 years ago
Datasheet15 pages22 years ago

Augswan

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.05%

CAD Models

Download MaxLinear SP202ECN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.54
$ 0.54
Stock
336,722
1,042,953
1,042,953
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
MaxLinearSP232ACN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 375mW 120kbps 1mus
MaxLinearSP232AEN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 375mW 120kbps 1mus
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
RenesasHIN202ECBZ
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

Descriptions

Descriptions of MaxLinear SP202ECN-L provided by its distributors.

SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
RS232 Transceiver, 2 TX, 2 RX, 4.5 V to 5.5 V, 16 Pins, NSOIC
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 375mW 120kbps 1mus
Dual Transmitter/Receiver RS-232 16-Pin SOIC N
MaxLinear Transceiver, SOIC Package, 16-Pin
240Kbps transceiver 2/2 SOP-16 RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC DVR/RCVR RS232 QUAD 16NSOIC
IC TRANSCEIVER FULL 2/2 16SOIC
5V RS232 TRANSCEIVER 2D/2R,120KBPS,15KV
MaxLinear SP202ECN-L ライントランシーバ
LINE DRIVER/RECEIVER RS-232, 202
Line Driver/receiver Rs-232, 202; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:soic; No. Of Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar